The MIC3975-3.0BMMTR is a single linear regulator from Microchip with a dropout voltage of 300mV and an output current of 750mA. It operates over a temperature range of -40 to 125°C and is packaged in the MSOP package. The device is not RoHS compliant and contains lead. It is available in quantities of 2500 on tape and reel.
Checking distributor stock and pricing after the page loads.
Microchip MIC3975-3.0BMMTR technical specifications.
| Package/Case | MSOP |
| Dropout Voltage | 300mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 750mA |
| Output Voltage | 3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |