The MIC4420BMMTR is a single-channel power driver from Microchip, packaged in an MSOP case for surface mount applications. It operates over a temperature range of -40°C to 150°C and can supply a maximum output current of 6A. Available in quantities of 2500, this device is packaged in tape and reel format.
Microchip MIC4420BMMTR technical specifications.
| Package/Case | MSOP |
| Channel Type | Single |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
No datasheet is available for this part.