The MIC4422AAMTR is a single channel N-channel MOSFET driver from Microchip, packaged in a SOIC package. It operates over a temperature range of -40°C to 150°C. The device is designed to handle a maximum output current of 9A. It is a surface mount device, suitable for use in high-temperature applications. The MIC4422AAMTR is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Microchip MIC4422AAMTR technical specifications.
| Package/Case | SOIC |
| Channel Type | Single |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 9A |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |