
IC GATE DRVR LOW-SIDE TO220-5
Checking distributor stock and pricing after the page loads.
Microchip MIC4422CTL3 technical specifications.
| Package/Case | TO-220-5 |
| Channel Type | Single |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 9A |
| Mount | Through Hole |
| Number of Drivers | 1 |
| Packaging | Rail/Tube |
| RoHS | Compliant |