
The MIC4425BWMTR is a dual independent driver with a maximum output current of 3A and a maximum supply voltage of 18V. It is packaged in a SOIC surface mount package and has a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. The device is suitable for use in applications where high current and voltage are required, such as in power management and motor control circuits.
Sign in to ask questions about the Microchip MIC4425BWMTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC4425BWMTR technical specifications.
| Package/Case | SOIC |
| Channel Type | Independent |
| Fall Time | 35ns |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 3A |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Supply Current | 2.5mA |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC4425BWMTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
