The MIC4451ABMTR is a single-channel power driver from Microchip, packaged in a surface mount SOIC package. It operates between -40°C and 85°C and can supply a maximum output current of 12A. The device is available in quantities of 2500, packaged on tape and reel for easy surface mount assembly.
Checking distributor stock and pricing after the page loads.
Microchip MIC4451ABMTR technical specifications.
| Package/Case | SOIC |
| Channel Type | Single |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 12A |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |