
IC GATE DRVR LOW-SIDE 8DIP
Checking distributor stock and pricing after the page loads.
Microchip MIC4451ABN technical specifications.
| Package/Case | DIP |
| Channel Type | Single |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 12A |
| Mount | Through Hole |
| Number of Drivers | 1 |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |