The MIC4452ABN is a single channel gate driver from Microchip, packaged in a DIP case for through-hole mounting. It operates over a temperature range of -40°C to 85°C and can supply a maximum output current of 12A. This device is not lead-free, but rather contains lead. It is available in rail or tube packaging.
Microchip MIC4452ABN technical specifications.
| Package/Case | DIP |
| Channel Type | Single |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 12A |
| Mount | Through Hole |
| Number of Drivers | 1 |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip MIC4452ABN to view detailed technical specifications.
No datasheet is available for this part.