The MIC45755.0BUTR is a single-output buck-boost converter with a maximum input voltage of 24V and a minimum input voltage of 4V. It operates over a temperature range of -40°C to 85°C and has a fixed output voltage of 5V with an output current of 1.7A. The device is packaged in a TO-263-6 surface mount package and is available in quantities of 750 per reel.
Checking distributor stock and pricing after the page loads.
Microchip MIC45755.0BUTR technical specifications.
| Package/Case | TO-263-6 |
| Lead Free | Contains Lead |
| Max Input Voltage | 24V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 1.7A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Synchronous Rectifier | No |
| Topology | Buck-Boost |
| RoHS | Not Compliant |