
The MIC4834YMM-TR is a dual-segment voltage regulator from Microchip, packaged in an MSOP case suitable for surface mount applications. It operates over a temperature range of -40°C to 125°C and is compliant with RoHS regulations. The device has a maximum supply voltage of 5.8V and a minimum supply voltage of 2.3V, with an operating supply current of 152uA. It can provide an output current of up to 7.5mA.
Checking distributor stock and pricing after the page loads.
Microchip MIC4834YMM-TR technical specifications.
| Package/Case | MSOP |
| Frequency | 350kHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.8V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Segments | 2 |
| Operating Supply Current | 152uA |
| Output Current | 7.5mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
