The MIC49150-1.2BRTR is a single positive fixed voltage regulator with a dropout voltage of 280mV. It has a maximum input voltage of 6.5V and can handle a minimum current limit of 1.6A. The regulator operates within a temperature range of -40°C to 125°C. It is available in a surface mount package and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Microchip MIC49150-1.2BRTR technical specifications.
| Dropout Voltage | 280mV |
| Lead Free | Contains Lead |
| Min Current Limit | 1.6A |
| Max Input Voltage | 6.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 1.2V |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.