The MIC5206BMMT&R is a single-output adjustable positive linear voltage regulator with a maximum output current of 150mA. It has a dropout voltage of 165mV and a maximum input voltage of 16V. The device is packaged in a surface-mount MSOP package and is rated for operation over a temperature range of -40°C to 125°C. The MIC5206BMMT&R is not RoHS compliant due to the presence of lead in the package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MIC5206BMMT&R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC5206BMMT&R technical specifications.
| Package/Case | MSOP |
| Current Rating | 150mA |
| Dropout Voltage | 165mV |
| Lead Free | Contains Lead |
| Max Input Voltage | 16V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 15.65V |
| Min Output Voltage | 1.242V |
| Max Supply Current | 2.5mA |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Adjustable |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 150uA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip MIC5206BMMT&R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
