
Dual output, fixed positive LDO regulator in a 6-terminal PDSO package. Features a 2.5V to 16V input voltage range and provides two regulated outputs. Output 1 offers a nominal voltage of 3.3V with a maximum output current of 80mA and a maximum dropout voltage of 0.5V. Operating temperature range is -40°C to 125°C. Package dimensions are 1.6mm width and 2.9mm length.
Microchip MIC5211-LXYM6-TR technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Number of Outputs | 2 |
| Input Voltage-Max | 16 |
| Input Voltage-Min | 2.5 |
| Output Voltage1-Min | 3.168 |
| Output Voltage1-Max | 3.432 |
| Output Current1-Max | 0.08 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 3.3 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC5211-LXYM6-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.