The MIC5216YMM is a single positive adjustable regulator with a maximum output current of 500mA and a maximum input voltage of 12V. It is packaged in an MSOP package and is designed for surface mount applications. The device operates over a temperature range of -40°C to 125°C and has a quiescent current of 3uA. The MIC5216YMM also features a power supply rejection ratio of 75dB and a maximum supply current of 8uA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MIC5216YMM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC5216YMM technical specifications.
| Package/Case | MSOP |
| Max Input Voltage | 12V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 8uA |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Adjustable |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Quiescent Current | 3uA |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC5216YMM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
