The MIC5216YMMTR is a single positive adjustable linear regulator with a maximum input voltage of 12V and a maximum output current of 500mA. It features a dropout voltage of 300mV and a power supply rejection ratio of 75dB. The regulator is packaged in an MSOP case and is suitable for surface mount applications. It operates over a temperature range of -40°C to 125°C and has a quiescent current of 3uA. The device is lead free and available in quantities of 2500 per reel.
Checking distributor stock and pricing after the page loads.
Microchip MIC5216YMMTR technical specifications.
| Package/Case | MSOP |
| Dropout Voltage | 300mV |
| Lead Free | Lead Free |
| Max Input Voltage | 12V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 8uA |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Adjustable |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Quiescent Current | 3uA |
| RoHS | Compliant |
No datasheet is available for this part.