The MIC5235-3.0BMTR is a single positive fixed voltage regulator with a dropout voltage of 310mV. It operates from a maximum input voltage of 24V and has a maximum supply current of 4mA. The device is available in a surface mount SOIC package and is suitable for use in applications with operating temperatures ranging from -40°C to 125°C. The regulator has a quiescent current of 35uA and is packaged in tape and reel quantities of 2500 units.
Checking distributor stock and pricing after the page loads.
Microchip MIC5235-3.0BMTR technical specifications.
| Package/Case | SOIC |
| Dropout Voltage | 310mV |
| Lead Free | Contains Lead |
| Max Input Voltage | 24V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 3V |
| Max Supply Current | 4mA |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 35uA |
| RoHS | Not Compliant |