
The MIC5239-3.15BMMTR is a single linear regulator from Microchip. It operates within a temperature range of -40°C to 125°C and features a dropout voltage of 350mV. The regulator is packaged in MSOP and is available in quantities of 2500 units per reel. It is a surface-mount device and contains lead, making it non-compliant with lead-free regulations.
Microchip MIC5239-3.15BMMTR technical specifications.
| Package/Case | MSOP |
| Dropout Voltage | 350mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Voltage | 3.15V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip MIC5239-3.15BMMTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
