The MIC5239-3.3BMTR is a single linear regulator from Microchip with an output voltage of 3.3V and a maximum output current of 500mA. It is packaged in a SOIC case and is designed for surface mount applications. The regulator operates over a temperature range of -40°C to 125°C, but is not RoHS compliant due to the presence of lead.
Microchip MIC5239-3.3BMTR technical specifications.
| Package/Case | SOIC |
| Dropout Voltage | 350mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip MIC5239-3.3BMTR to view detailed technical specifications.
No datasheet is available for this part.