The MIC5245-2.75BM5TR is a single linear regulator with a dropout voltage of 150mV, capable of delivering up to 150mA of output current. It is packaged in a surface mount SOT-23-5 package and is suitable for operation over a temperature range of -40°C to 125°C. The device is lead-based and is available in quantities of 3000 per reel. The MIC5245-2.75BM5TR is designed for use in a variety of applications requiring a stable and efficient voltage source.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-23-5 |
| Dropout Voltage | 150mV |
| Lead Free | Contains Lead |
| Min Current Limit | 160mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Voltage | 2.75V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |