
The MIC5247-1.55BM5TR is a single linear regulator with a dropout voltage of 150mV, capable of delivering up to 150mA of output current. It is packaged in a SOT-23-5 surface mount package and is suitable for operating temperatures between -40°C and 125°C. The device is lead-free, but contains lead, and is available in quantities of 3000 per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MIC5247-1.55BM5TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-23-5 |
| Dropout Voltage | 150mV |
| Lead Free | Contains Lead |
| Min Current Limit | 160mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Voltage | 1.55V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip MIC5247-1.55BM5TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.