The MIC5252-1.5BD5TR is a single 1.5V fixed voltage regulator with a maximum output current of 150mA and a dropout voltage of 135mV. It is available in a surface mount SOT-23-5 package and is suitable for operating temperatures between -40°C and 125°C. The device contains lead and has a maximum supply current of 200uA. It features a power supply rejection ratio of 48dB and a quiescent current of 150uA.
Checking distributor stock and pricing after the page loads.
Microchip MIC5252-1.5BD5TR technical specifications.
| Package/Case | SOT-23-5 |
| Dropout Voltage | 135mV |
| Lead Free | Contains Lead |
| Min Current Limit | 250mA |
| Max Input Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 1.5V |
| Max Supply Current | 200uA |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 48dB |
| Quiescent Current | 150uA |
| RoHS | Not Compliant |
No datasheet is available for this part.