IC REG LINEAR 2.5V 150MA 6MLF
Checking distributor stock and pricing after the page loads.
Microchip MIC5252-2.5BMLTR technical specifications.
| Package/Case | VQFN |
| Dropout Voltage | 135mV |
| Lead Free | Contains Lead |
| Min Current Limit | 250mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Voltage | 2.5V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.