The MIC5253-3.0BC5TR is a single linear regulator with a dropout voltage of 165mV, capable of delivering 100mA of output current. It operates over a temperature range of -40°C to 125°C and is available in a surface mount package. The device is not RoHS compliant and contains lead. It is part of the Teeny series from Microchip.
Checking distributor stock and pricing after the page loads.
Microchip MIC5253-3.0BC5TR technical specifications.
| Dropout Voltage | 165mV |
| Lead Free | Contains Lead |
| Min Current Limit | 150mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Voltage | 3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | Teeny™ |
| RoHS | Not Compliant |
No datasheet is available for this part.