
The MIC5255-4.75BM5TR is a single, positive linear voltage regulator with a dropout voltage of 135mV. It can supply up to 150mA of output current and is available in a SOT-23-5 surface mount package. The device operates over a temperature range of -40°C to 125°C and has a quiescent current of 150uA. It also features a power supply rejection ratio of 50dB and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MIC5255-4.75BM5TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC5255-4.75BM5TR technical specifications.
| Package/Case | SOT-23-5 |
| Dropout Voltage | 135mV |
| Min Current Limit | 160mA |
| Max Input Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 4.75V |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Quiescent Current | 150uA |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip MIC5255-4.75BM5TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
