
The MIC5319-3.1YML-TR is a single linear regulator with a fixed output voltage of 3.1V and a maximum output current of 500mA. It features a dropout voltage of 200mV and a power supply rejection ratio of 60dB. The device is packaged in a VQFN package and is suitable for surface mount applications. It operates over a temperature range of -40°C to 125°C and has a quiescent current of 150uA. The MIC5319-3.1YML-TR is lead free and available in tape and reel packaging.
Microchip MIC5319-3.1YML-TR technical specifications.
| Package/Case | VQFN |
| Dropout Voltage | 200mV |
| Lead Free | Lead Free |
| Min Current Limit | 600mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Min Output Voltage | 3.1V |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 3.1V |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 150uA |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC5319-3.1YML-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
