The MIC5353-2.8YMT voltage regulator from Microchip is a fixed output device with an output voltage of 2.8V. It can supply a maximum output current of 500mA and operates within a temperature range of -40°C to 125°C. The device is designed for surface mount applications and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Microchip MIC5353-2.8YMT technical specifications.
| Accuracy | 2% |
| Height | 0.55mm |
| Length | 1.6mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 2.8V |
| RoHS Compliant | Yes |
| Width | 1.6mm |
| RoHS | Compliant |
No datasheet is available for this part.