The MIC5353-3.0YMT is a 3V fixed voltage regulator from Microchip. It operates over an input voltage range of 2.6V to 6V and can supply a maximum output current of 500mA. The device is designed for surface mount applications and features a compact package size of 1.6mm in length and 1.6mm in width, with a height of 0.55mm. The MIC5353-3.0YMT is compliant with RoHS regulations and has an operating temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Microchip MIC5353-3.0YMT technical specifications.
| Accuracy | 2% |
| Height | 0.55mm |
| Length | 1.6mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 3V |
| RoHS Compliant | Yes |
| Width | 1.6mm |
| RoHS | Compliant |
No datasheet is available for this part.