The MIC5365-1.0YMT-TR is a single linear regulator with a maximum input voltage of 5.5V and a minimum input voltage of 2.5V. It operates over a temperature range of -40°C to 125°C and provides a maximum output current of 150mA. The regulator is designed for surface mount applications and is packaged in cut tape. It features a power supply rejection ratio of 65dB and a quiescent current of 39uA. The device is RoHS compliant and lead free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MIC5365-1.0YMT-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC5365-1.0YMT-TR technical specifications.
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Min Output Voltage | 1V |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Packaging | Cut Tape |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 39uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC5365-1.0YMT-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.