The MIC5366-1.3YC5TR is a single positive regulator with a maximum input voltage of 5.5V and a minimum output voltage of 1.3V. It operates over a temperature range of -40°C to 125°C and has a quiescent current of 39uA. The device is available in a surface mount package and is suitable for use in applications requiring a fixed output voltage. The MIC5366-1.3YC5TR has a power supply rejection ratio of 65dB and can deliver an output current of up to 150mA.
Checking distributor stock and pricing after the page loads.
Microchip MIC5366-1.3YC5TR technical specifications.
| Max Input Voltage | 5.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 1.3V |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Packaging | Cut Tape |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 39uA |
| RoHS | Compliant |
No datasheet is available for this part.