The MIC5366-2.0YMT-TR is a single linear regulator with a maximum input voltage of 5.5V and a minimum input voltage of 2.5V. It operates within a temperature range of -40°C to 125°C and provides a maximum output current of 150mA. The regulator is RoHS compliant and features a power supply rejection ratio of 65dB. Its quiescent current is 39uA, and it is available in a surface mount package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MIC5366-2.0YMT-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC5366-2.0YMT-TR technical specifications.
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Min Output Voltage | 2V |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Packaging | Cut Tape |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 39uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC5366-2.0YMT-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.