The MIC5891BWMTR is an 8-bit serial interface IC from Microchip, packaged in a SOIC case and designed for surface mount applications. It operates over a temperature range of -40°C to 85°C and is compliant with lead-free standards. The device can supply up to 500mA of current and is designed to work with an operating supply voltage of 9V. It features 9 output lines and is configured for high-side output operation.
Checking distributor stock and pricing after the page loads.
Microchip MIC5891BWMTR technical specifications.
| Package/Case | SOIC |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 9 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 9V |
| Output Configuration | High Side |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.