The MIC6315-25D4UTR is a simple reset/power-on reset IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is available in a surface mount package and is packaged on a tape and reel. The device has a power dissipation of 320mW and a threshold voltage of 2.5V. It is designed for use with a supply voltage between 1V and 5.5V.
Checking distributor stock and pricing after the page loads.
Microchip MIC6315-25D4UTR technical specifications.
| Package/Case | SOT-143 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 320mW |
| Reset | Active Low |
| Reset Timeout | 1.1s |
| Threshold Voltage | 2.5V |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | No |
| RoHS | Not Compliant |
No datasheet is available for this part.