IC RESET CIRCUIT 3.08V SOT143-4
Checking distributor stock and pricing after the page loads.
Microchip MIC6315-3111UTR technical specifications.
| Package/Case | TO-253-4 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Packaging | Cut Tape |
| Reset | Active Low |
| Reset Timeout | 1.1s |
| Threshold Voltage | 3.08V |
| Type | Simple Reset/Power-On Reset |
| RoHS | Not Compliant |
No datasheet is available for this part.
