The MIC6315-40D2UTR is a simple reset/power-on reset IC from Microchip, available in a TO-253-4 surface mount package. It operates over a temperature range of -40°C to 85°C and features a 20ms reset timeout. The device is not RoHS compliant and is packaged on tape and reel for easy surface mount assembly.
Checking distributor stock and pricing after the page loads.
Microchip MIC6315-40D2UTR technical specifications.
| Package/Case | TO-253-4 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 20ms |
| RoHS Compliant | No |
| Threshold Voltage | 4V |
| Type | Simple Reset/Power-On Reset |
| RoHS | Not Compliant |
No datasheet is available for this part.