The MIC6315-41D2UTR is a simple reset/power-on reset circuit with a threshold voltage of 4.1V. It is available in a TO-253-4 package and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 85°C. It features an active low reset output and a 20ms reset timeout. The MIC6315-41D2UTR is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Microchip MIC6315-41D2UTR technical specifications.
| Package/Case | TO-253-4 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 20ms |
| RoHS Compliant | No |
| Threshold Voltage | 4.1V |
| Type | Simple Reset/Power-On Reset |
| RoHS | Not Compliant |
No datasheet is available for this part.