The MIC6315-44D3UTR is a simple reset/power-on reset IC with a threshold voltage of 4.38V. It is available in a TO-253-4 surface mount package and operates over a temperature range of -40°C to 85°C. The device is not RoHS compliant. The reset is active low and has a timeout of 140ms. It is packaged on a tape and reel.
Checking distributor stock and pricing after the page loads.
Microchip MIC6315-44D3UTR technical specifications.
| Package/Case | TO-253-4 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | No |
| Threshold Voltage | 4.38V |
| Type | Simple Reset/Power-On Reset |
| RoHS | Not Compliant |
No datasheet is available for this part.