The MIC6315-44D4UTR is a simple reset/power-on reset IC from Microchip, featuring a single voltage monitoring channel with a threshold voltage of 4.38V. It operates over a temperature range of -40°C to 85°C and is available in a surface mount TO-253-4 package. The device is not RoHS compliant. It has an active low reset output and a reset timeout of 1.1 seconds. The MIC6315-44D4UTR is packaged on a tape and reel for easy handling and installation.
Checking distributor stock and pricing after the page loads.
Microchip MIC6315-44D4UTR technical specifications.
| Package/Case | TO-253-4 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 1.1s |
| RoHS Compliant | No |
| Threshold Voltage | 4.38V |
| Type | Simple Reset/Power-On Reset |
| RoHS | Not Compliant |
No datasheet is available for this part.