The MIC68400-1.0YMLTR is a single output voltage regulator with a fixed output voltage of 1V and an output current of 3A. It features a dropout voltage of 360mV and a maximum input voltage of 5.5V. The regulator is packaged in a VQFN package and is designed for surface mount applications. It operates over a temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Microchip MIC68400-1.0YMLTR technical specifications.
| Package/Case | VQFN |
| Dropout Voltage | 360mV |
| Min Current Limit | 4A |
| Max Input Voltage | 5.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 1V |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Fixed |
| Output Voltage | 1V |
| Packaging | Tape and Reel |
| RoHS | Compliant |
No datasheet is available for this part.