
The MIC708TYMTR is a simple reset/power-on reset IC from Microchip. It monitors a single voltage and has an active high/active low reset output. The IC operates over a temperature range of -40°C to 85°C and is packaged in a lead-free SOIC package. The reset timeout is 140ms. This device is suitable for use in surface mount applications.
Checking distributor stock and pricing after the page loads.
Microchip MIC708TYMTR technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Packaging | Cut Tape |
| Reset | Active High/Active Low |
| Reset Timeout | 140ms |
| Threshold Voltage | 3.08V |
| Type | Simple Reset/Power-On Reset |
| RoHS | Compliant |
No datasheet is available for this part.