The MIC7122BMMTR is a dual-channel general purpose operational amplifier from Microchip. It features a gain bandwidth product of 420kHz and an input bias current of 1pA. The op-amp operates over a temperature range of -40°C to 85°C and has a maximum operating supply current of 900uA. It is available in a lead-free MSOP package and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Microchip MIC7122BMMTR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | MSOP |
| Gain Bandwidth Product | 420kHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 900uA |
| Output Current per Channel | 250mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | MM8™ |
| Slew Rate | 0.5V/µs |
| RoHS | Not Compliant |
No datasheet is available for this part.