The MIC7300BMMTR is a general purpose operational amplifier with a gain bandwidth product of 370kHz. It features an input bias current of 0.5pA and an input offset voltage of 1mV. This op-amp is available in an MSOP package and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 85°C and has an output current per channel of 115mA. However, it is not RoHS compliant and contains lead.
Microchip MIC7300BMMTR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | MSOP |
| Gain Bandwidth Product | 370kHz |
| Input Bias Current | 0.5pA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 1.5mA |
| Output Current per Channel | 115mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | MM8™ |
| Slew Rate | 0.5V/µs |
| RoHS | Not Compliant |
No datasheet is available for this part.