
Power Switch ICs - Power Distribution 200mA Ripple Blocker with Fixed Output Voltage in 0.88mm x 0.88mm Chip Scale Pkg
Microchip MIC94310-4YCSTR technical specifications.
| Dropout Voltage | 40mV |
| Min Current Limit | 250mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Voltage | 3.6V |
| Output Current | 200mA |
| Output Voltage | 1.2V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Ripple Blocker™ |
| RoHS | Compliant |
No datasheet is available for this part.