The MICRF010BMTR is a 440MHz RF receiver from Microchip, packaged in a SOIC case. It can operate at temperatures between -40°C and 85°C, and has a receiving current of 2.9mA. The device is available in tape and reel packaging, with 2500 units per package. It is not RoHS compliant.
Sign in to ask questions about the Microchip MICRF010BMTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MICRF010BMTR technical specifications.
| Package/Case | SOIC |
| Current - Receiving | 2.9mA |
| Data Rate | 2Kbps |
| Frequency | 440MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Sensitivity | -104dBm |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip MICRF010BMTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
