Sign in to ask questions about the Microchip MSL1060AW-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MSL1060AW-R technical specifications.
| Package/Case | QFN |
| Dimming | Analog, PWM |
| Frequency | 1.1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 25mA |
| Max Supply Voltage | 36V |
| Mount | Surface Mount |
| Number of Outputs | 6 |
| Output Current per Channel | 30mA |
| Output Voltage | 48V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Microchip MSL1060AW-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
