
The MSL1061AV-R is a boost converter with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum supply current of 30mA and is packaged in a QFN package for surface mount applications. The device operates at a frequency of 1.21MHz and has six outputs. It is available on tape and reel for easy handling and assembly.
Sign in to ask questions about the Microchip MSL1061AV-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MSL1061AV-R technical specifications.
| Package/Case | QFN |
| Frequency | 1.21MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 30mA |
| Mount | Surface Mount |
| Number of Outputs | 6 |
| Output Voltage | 48V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Microchip MSL1061AV-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
