Sign in to ask questions about the Microchip MSL2160DQ-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MSL2160DQ-R technical specifications.
| Frequency | 20.6MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 30mA |
| Mount | Surface Mount |
| Number of Outputs | 16 |
| Output Voltage | 8.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.1W |
| Series | Adaptive SourcePower™ |
| RoHS | Compliant |
Download the complete datasheet for Microchip MSL2160DQ-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
