
The MSL3082CS-R is an 8-channel power switch from Microchip, packaged in a QFN case for surface mount applications. It operates over a temperature range of -40°C to 105°C and can handle a maximum supply current of 1A. The device has a maximum power dissipation of 2.619W and is available in a tape and reel packaging format with 4000 units per package. It operates at a frequency of 22MHz.
Sign in to ask questions about the Microchip MSL3082CS-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MSL3082CS-R technical specifications.
| Package/Case | QFN |
| Frequency | 22MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1A |
| Mount | Surface Mount |
| Number of Outputs | 8 |
| Output Voltage | 10V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.619W |
| Series | Adaptive SourcePower™ |
| RoHS | Compliant |
Download the complete datasheet for Microchip MSL3082CS-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
