
The MSL3164BT-R is a 16-channel adaptive sourcepower PWM dimmer from Microchip, operating at a frequency of 20MHz. It can handle a maximum supply voltage of 5.5V and a maximum supply current of 100mA. The device is designed for surface mount applications and has a maximum power dissipation of 2.963W. It can operate within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip MSL3164BT-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MSL3164BT-R technical specifications.
| Dimming | PWM |
| Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 100mA |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Outputs | 16 |
| Output Current per Channel | 100mA |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.963W |
| Series | Adaptive SourcePower™ |
| RoHS | Compliant |
Download the complete datasheet for Microchip MSL3164BT-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
