The MTD6508-E/NA is an automotive-grade motor driver IC from Microchip, featuring a single function and 10 terminals in a 3x3mm UDFN-10 package. It operates within a temperature range of -40 to 125°C and is designed for use with a supply voltage of 2 to 5.5V. The IC has a width and length of 3mm and a height of 0.50mm, making it suitable for compact designs.
Microchip MTD6508-E/NA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N10 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MTD6508-E/NA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.