Sign in to ask questions about the Microchip PCX745BVZFU300LE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PCX745BVZFU300LE technical specifications.
| Core Architecture | PowerPC |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Package Quantity | 60 |
| Packaging | Tray |
| RoHS Compliant | No |
| Voltage | 2V |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip PCX745BVZFU300LE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.